
0603GBD0790S01 | |
|---|---|
DigiKey Part Number | 3372-0603GBD0790S01TR-ND - Tape & Reel (TR) |
Manufacturer | ORIENTAL TECHNOLOGY |
Manufacturer Product Number | 0603GBD0790S01 |
Description | LED GREEN CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Green 522.5nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 530nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,33058 Kč | 15 966,96 Kč |
| Unit Price without VAT: | 1,33058 Kč |
|---|---|
| Unit Price with VAT: | 1,61000 Kč |






