Green 525nm LED Indication - Discrete 2.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZLG-0603

DigiKey Part Number
4544-FZLG-0603TR-ND - Tape & Reel (TR)
4544-FZLG-0603CT-ND - Cut Tape (CT)
4544-FZLG-0603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZLG-0603
Description
LED GREEN CLEAR CHIP 0603 SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.7V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Independent
Wavelength - Dominant
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.48mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,07900 Kč20,79 Kč
1001,43210 Kč143,21 Kč
5001,13474 Kč567,37 Kč
1 0001,03520 Kč1 035,20 Kč
2 0000,95037 Kč1 900,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,87782 Kč3 511,28 Kč
8 0000,81606 Kč6 528,48 Kč
12 0000,78431 Kč9 411,72 Kč
20 0000,74838 Kč14 967,60 Kč
28 0000,72697 Kč20 355,16 Kč
40 0000,70607 Kč28 242,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč