New at DigiKey
Red 625nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-RA-2897

DigiKey Part Number
1516-QBLP601-RA-2897TR-ND - Tape & Reel (TR)
1516-QBLP601-RA-2897CT-ND - Cut Tape (CT)
1516-QBLP601-RA-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-RA-2897
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-RA-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,65400 Kč36,54 Kč
1002,55970 Kč255,97 Kč
5002,05696 Kč1 028,48 Kč
1 0001,89108 Kč1 891,08 Kč
2 0001,74935 Kč3 498,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,62871 Kč6 514,84 Kč
8 0001,52614 Kč12 209,12 Kč
12 0001,47348 Kč17 681,76 Kč
20 0001,41395 Kč28 279,00 Kč
28 0001,37852 Kč38 598,56 Kč
40 0001,34394 Kč53 757,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč