
0603BBD0680S01 | |
|---|---|
DigiKey Part Number | 3372-0603BBD0680S01TR-ND - Tape & Reel (TR) |
Manufacturer | ORIENTAL TECHNOLOGY |
Manufacturer Product Number | 0603BBD0680S01 |
Description | LED BLUE CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 2.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.7V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 475nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,64341 Kč | 26 294,56 Kč |
| Unit Price without VAT: | 1,64341 Kč |
|---|---|
| Unit Price with VAT: | 1,98853 Kč |



