Reed Relays

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3563.1231
RELAY REED DIP SPDT .4A 12V W/DI
Comus International
117
In Stock
1 : 135,23000 Kč
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
400 mA
100VDC - Max
24 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
9 VDC
1 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 12V W/DI
Comus International
38
In Stock
1 : 122,00000 Kč
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
400 mA
100VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
9 VDC
1 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
Comus International
0
In Stock
Check Lead Time
1 : 131,45000 Kč
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
Comus International
0
In Stock
Check Lead Time
1 : 118,43000 Kč
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 24V W/DI
Comus International
0
In Stock
Check Lead Time
1 : 127,46000 Kč
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
400 mA
100VDC - Max
11 mA
Non Latching
Diode
PC Pin
-
18 VDC
2 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 24V W/DI
Comus International
15
In Stock
1 : 140,90000 Kč
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
400 mA
100VDC - Max
11 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
18 VDC
2 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
REED RELAYS DIP 5/6 VDC SPDT W/
REED RELAYS DIP 5/6 VDC SPDT W/
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
25 : 570,70040 Kč
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
500 mA
28VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.8 VDC
0.5 VDC
1.5 ms
3 ms
-35°C ~ 85°C
Ruthenium (Ru)
Showing
of 7

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.