


3563-1231-123 | |
|---|---|
DigiKey Part Number | 1835-1109-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-123 |
Description | RELAY REED DIP SPDT .4A 12V W/DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 108,74900 Kč | 1 087,49 Kč |
| 25 | 103,84760 Kč | 2 596,19 Kč |
| 50 | 100,28640 Kč | 5 014,32 Kč |
| 100 | 96,84700 Kč | 9 684,70 Kč |
| 300 | 91,63107 Kč | 27 489,32 Kč |
| 500 | 89,30030 Kč | 44 650,15 Kč |
| 1 000 | 86,23018 Kč | 86 230,18 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |











