


3563-1231-121 | |
|---|---|
DigiKey Part Number | 1835-1108-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-121 |
Description | RELAY REED DIP SPDT .4A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 106,31300 Kč | 1 063,13 Kč |
| 25 | 101,52960 Kč | 2 538,24 Kč |
| 50 | 98,05220 Kč | 4 902,61 Kč |
| 100 | 94,69050 Kč | 9 469,05 Kč |
| 300 | 89,59147 Kč | 26 877,44 Kč |
| 500 | 87,31262 Kč | 43 656,31 Kč |
| 1 000 | 84,31138 Kč | 84 311,38 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |


