SI2371EDS-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 17 008
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 228
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21 784
Unit Price: 12,39000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 32 174
Unit Price: 6,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 669
Unit Price: 19,95000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 27 873
Unit Price: 13,23000 Kč
Datasheet
P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2371EDS-T1-GE3

DigiKey Part Number
SI2371EDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2371EDS-T1-GE3CT-ND - Cut Tape (CT)
SI2371EDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2371EDS-T1-GE3
Description
MOSFET P-CH 30V 4.8A SOT-23
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
45mOhm @ 3.7A, 10V
Mfr
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2371EDS-T1-BE3Vishay Siliconix17 008742-SI2371EDS-T1-BE3CT-ND10,50000 KčDirect
DMP3056L-13Diodes Incorporated1 22831-DMP3056L-13CT-ND12,39000 KčSimilar
DMP3056L-7Diodes Incorporated21 784DMP3056L-7DICT-ND12,39000 KčSimilar
MMFTP3401Diotec Semiconductor32 1744878-MMFTP3401CT-ND6,09000 KčSimilar
RQ5C020TPTLRohm Semiconductor0RQ5C020TPTLCT-ND18,06000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,50900 Kč65,09 Kč
1004,11560 Kč411,56 Kč
5003,08082 Kč1 540,41 Kč
1 0002,74675 Kč2 746,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32140 Kč6 964,20 Kč
6 0002,10701 Kč12 642,06 Kč
9 0001,99770 Kč17 979,30 Kč
15 0001,87481 Kč28 122,15 Kč
21 0001,80203 Kč37 842,63 Kč
30 0001,73129 Kč51 938,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč