RQ5C020TPTL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
P-Channel 20 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5C020TPTL

DigiKey Part Number
RQ5C020TPTLTR-ND - Tape & Reel (TR)
RQ5C020TPTLCT-ND - Cut Tape (CT)
RQ5C020TPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5C020TPTL
Description
MOSFET P-CH 20V 2A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
135mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.9 nC @ 2.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,52000 Kč105,20 Kč
1006,80340 Kč680,34 Kč
5005,19826 Kč2 599,13 Kč
1 0004,68066 Kč4 680,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02259 Kč12 067,77 Kč
6 0003,69106 Kč22 146,36 Kč
9 0003,52213 Kč31 699,17 Kč
15 0003,33230 Kč49 984,50 Kč
21 0003,21990 Kč67 617,90 Kč
30 0003,12345 Kč93 703,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč