P-Channel 30 V 4.3A (Ta) 1.38W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3056L-7

DigiKey Part Number
DMP3056L-7DITR-ND - Tape & Reel (TR)
DMP3056L-7DICT-ND - Cut Tape (CT)
DMP3056L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3056L-7
Description
MOSFET P-CH 30V 4.3A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.3A (Ta) 1.38W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3056L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
642 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,09700 Kč70,97 Kč
1004,52300 Kč452,30 Kč
5003,40462 Kč1 702,31 Kč
1 0003,04366 Kč3 043,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50695 Kč7 520,85 Kč
6 0002,28245 Kč13 694,70 Kč
9 0002,16802 Kč19 512,18 Kč
15 0002,03940 Kč30 591,00 Kč
21 0001,96321 Kč41 227,41 Kč
30 0001,88916 Kč56 674,80 Kč
75 0001,81895 Kč136 421,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč