
DMP3056L-13 | |
|---|---|
DigiKey Part Number | 31-DMP3056L-13TR-ND - Tape & Reel (TR) 31-DMP3056L-13CT-ND - Cut Tape (CT) 31-DMP3056L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3056L-13 |
Description | MOSFET P-CH 30V 4.3A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.3A (Ta) 1.38W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 642 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,52300 Kč | 452,30 Kč |
| 500 | 3,40462 Kč | 1 702,31 Kč |
| 1 000 | 3,04366 Kč | 3 043,66 Kč |
| 2 000 | 2,73961 Kč | 5 479,22 Kč |
| 5 000 | 2,41011 Kč | 12 050,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14012 Kč | 21 401,20 Kč |
| 20 000 | 1,97386 Kč | 39 477,20 Kč |
| 30 000 | 1,88916 Kč | 56 674,80 Kč |
| 50 000 | 1,81895 Kč | 90 947,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


