RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS752IBS,128

DigiKey Part Number
568-13608-2-ND - Tape & Reel (TR)
568-13608-1-ND - Cut Tape (CT)
568-13608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS752IBS,128
Description
IC UART DUAL I2C/SPI 32-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SC16IS752IBS,128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2mA
Part Status
Active
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
32-VFQFN Exposed Pad
Protocol
RS232, RS485
Supplier Device Package
32-HVQFN (5x5)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC16IS762IBS,128NXP USA Inc.3 510568-SC16IS762IBS,128CT-ND168,61000 KčParametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10100,81100 Kč1 008,11 Kč
2593,16400 Kč2 329,10 Kč
10084,74790 Kč8 474,79 Kč
25081,67972 Kč20 419,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50076,79641 Kč115 194,61 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč