
SC16IS762IBS,128 | |
|---|---|
DigiKey Part Number | 568-SC16IS762IBS,128TR-ND - Tape & Reel (TR) 568-SC16IS762IBS,128CT-ND - Cut Tape (CT) 568-SC16IS762IBS,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS762IBS,128 |
Description | IC DUAL UART 64BYTE 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS762IBS,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.5V, 3.3V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,11000 Kč | 93,11 Kč |
| 10 | 84,54900 Kč | 845,49 Kč |
| 25 | 80,83720 Kč | 2 020,93 Kč |
| 100 | 72,65710 Kč | 7 265,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 70,93879 Kč | 106 408,18 Kč |
| Unit Price without VAT: | 93,11000 Kč |
|---|---|
| Unit Price with VAT: | 112,66310 Kč |













