
SC16IS762IPW,128 | |
|---|---|
DigiKey Part Number | 568-SC16IS762IPW,128TR-ND - Tape & Reel (TR) 568-SC16IS762IPW,128CT-ND - Cut Tape (CT) 568-SC16IS762IPW,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS762IPW,128 |
Description | IC DUAL UART 64BYTE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-TSSOP |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,47000 Kč | 167,47 Kč |
| 10 | 129,49200 Kč | 1 294,92 Kč |
| 25 | 120,02760 Kč | 3 000,69 Kč |
| 100 | 109,61860 Kč | 10 961,86 Kč |
| 250 | 106,85356 Kč | 26 713,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,47692 Kč | 246 192,30 Kč |
| Unit Price without VAT: | 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 202,63870 Kč |






