MFRC52302HN1,157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5120A0HN1/C2,118

DigiKey Part Number
568-13227-2-ND - Tape & Reel (TR)
568-13227-1-ND - Cut Tape (CT)
568-13227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PN5120A0HN1/C2,118
Description
IC RFID RDR/TRAN 13.56MZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PN5120A0HN1/C2,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 836
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,82000 Kč188,82 Kč
10163,85300 Kč1 638,53 Kč
25155,17200 Kč3 879,30 Kč
100143,25580 Kč14 325,58 Kč
250136,12024 Kč34 030,06 Kč
500131,08382 Kč65 541,91 Kč
1 000126,33978 Kč126 339,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000115,32495 Kč691 949,70 Kč
Manufacturers Standard Package
Unit Price without VAT:188,82000 Kč
Unit Price with VAT:228,47220 Kč