RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5120A0HN1/C2,151

DigiKey Part Number
568-8611-ND
Manufacturer
Manufacturer Product Number
PN5120A0HN1/C2,151
Description
IC RFID RDR/TRAN 13.56MZ 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PN5120A0HN1/C2,151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10179,78500 Kč1 797,85 Kč
25170,26840 Kč4 256,71 Kč
100157,19310 Kč15 719,31 Kč
490143,99186 Kč70 556,01 Kč
980138,77750 Kč136 001,95 Kč
1 470135,86963 Kč199 728,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč