
PN5120A0HN1/C2,157 | |
|---|---|
DigiKey Part Number | 568-13918-ND |
Manufacturer | |
Manufacturer Product Number | PN5120A0HN1/C2,157 |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 3.6V |
Series | Operating Temperature -40°C ~ 90°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 32-HVQFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 179,78500 Kč | 1 797,85 Kč |
| 25 | 170,26840 Kč | 4 256,71 Kč |
| 100 | 157,19310 Kč | 15 719,31 Kč |
| 250 | 149,36296 Kč | 37 340,74 Kč |
| 500 | 143,83546 Kč | 71 917,73 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |


