HEF40106BT-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2 406
Unit Price: 764,74750 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF40106BT-Q100J

DigiKey Part Number
1727-8439-2-ND - Tape & Reel (TR)
1727-8439-1-ND - Cut Tape (CT)
1727-8439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF40106BT-Q100J
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
3V ~ 15V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD40106BCMRochester Electronics, LLC2 4062156-CD40106BCM-ND764,74750 KčSimilar
NLV14106BDR2Gonsemi0488-NLV14106BDR2GCT-ND11,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,20800 Kč52,08 Kč
254,63640 Kč115,91 Kč
1004,00010 Kč400,01 Kč
2503,69732 Kč924,33 Kč
5003,51506 Kč1 757,53 Kč
1 0003,36430 Kč3 364,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,20530 Kč8 013,25 Kč
5 0003,10951 Kč15 547,55 Kč
7 5003,06154 Kč22 961,55 Kč
12 5003,00838 Kč37 604,75 Kč
17 5002,97730 Kč52 102,75 Kč
25 0002,94742 Kč73 685,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč