Parametric Equivalent

NLV14106BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14106BDR2GTR-ND - Tape & Reel (TR) 488-NLV14106BDR2GCT-ND - Cut Tape (CT) 488-NLV14106BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14106BDR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14106BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 25 | 7,01400 Kč | 175,35 Kč |
| 100 | 6,10450 Kč | 610,45 Kč |
| 250 | 5,66920 Kč | 1 417,30 Kč |
| 500 | 5,40648 Kč | 2 703,24 Kč |
| 1 000 | 5,24966 Kč | 5 249,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,96250 Kč | 12 406,25 Kč |
| 5 000 | 4,82495 Kč | 24 124,75 Kč |
| 7 500 | 4,75612 Kč | 35 670,90 Kč |
| 12 500 | 4,67982 Kč | 58 497,75 Kč |
| 17 500 | 4,63525 Kč | 81 116,88 Kč |
| 25 000 | 4,59235 Kč | 114 808,75 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


