5-1814400-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 9 555
Unit Price: 81,05000 Kč
Datasheet

Similar


Molex
In Stock: 3 495
Unit Price: 79,37000 Kč
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 4 046
Unit Price: 169,24000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1814400-1

DigiKey Part Number
A97593-ND
Manufacturer
Manufacturer Product Number
5-1814400-1
Description
CONN SMA JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1814400-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
3 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Box
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Body Material
Zinc Alloy
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 85°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1814400-2TE Connectivity AMP Connectors9 55517-5-1814400-2CT-ND81,05000 KčDirect
0731000115Molex3 495WM8552-ND79,37000 KčSimilar
142-0701-301Cinch Connectivity Solutions Johnson4 046J501-ND169,24000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes