SMA Connector Jack, Female Socket Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1814400-2

DigiKey Part Number
17-5-1814400-2TR-ND - Tape & Reel (TR)
17-5-1814400-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1814400-2
Description
CONN SMA JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1814400-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,78900 Kč687,89 Kč
2564,48080 Kč1 612,02 Kč
5061,40240 Kč3 070,12 Kč
10058,46890 Kč5 846,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35053,52151 Kč18 732,53 Kč
70050,96784 Kč35 677,49 Kč
1 05050,36160 Kč52 879,68 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč