171825-4 | |
|---|---|
DigiKey Part Number | A106197-ND |
Manufacturer | |
Manufacturer Product Number | 171825-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171825-4 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Overall Contact Length 0.551" (14.00mm) |
Series | Insulation Height 0.409" (10.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 500 | 4,15256 Kč | 2 076,28 Kč |
| 1 000 | 3,95434 Kč | 3 954,34 Kč |
| 5 000 | 3,52951 Kč | 17 647,55 Kč |
| 10 000 | 3,36105 Kč | 33 610,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |