88981133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88981133

DigiKey Part Number
966-1823-ND
Manufacturer
Manufacturer Product Number
88981133
Description
CONTROL LOGIC 16 IN 10 OUT 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
16 - Digital (4), Analog/Digital (12)
Number of Outputs and Type
10 - PWM/Solid State (2), Relay (8)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
LCD - White Characters, Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
Ethernet, RJ45, USB
Memory Size
2K Octets
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP40
Software
em4 Soft
Approval Agency
CE, cULus
Weight
0.761 lb (345.18 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 166,02000 Kč14 166,02 Kč
Manufacturers Standard Package
Unit Price without VAT:14 166,02000 Kč
Unit Price with VAT:17 140,88420 Kč