IC 4.4GHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V97051NLGI

DigiKey Part Number
800-2950-ND
Manufacturer
Manufacturer Product Number
8V97051NLGI
Description
IC SYNTHESIZER RF 32VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 4.4GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/Yes
Manufacturer
Renesas Electronics Corporation
Frequency - Max
4.4GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS
Package / Case
32-VFQFN Exposed Pad
Output
LVCMOS
Supplier Device Package
32-VFQFPN (5x5)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,99000 Kč264,99 Kč
10202,00100 Kč2 020,01 Kč
25186,79000 Kč4 669,75 Kč
100170,28540 Kč17 028,54 Kč
490157,96067 Kč77 400,73 Kč
980154,11374 Kč151 031,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,99000 Kč
Unit Price with VAT:320,63790 Kč