74LVC2G74DP-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 41 591
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 929
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 199
Unit Price: 11,33893 Kč
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 089
Unit Price: 8,18921 Kč
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74DP-Q100H

DigiKey Part Number
1727-74LVC2G74DP-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G74DP-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
40 µA
Part Status
Active
Input Capacitance
4 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
8-TSSOP
Clock Frequency
200 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G74DP,125Nexperia USA Inc.41 5911727-5983-1-ND7,35000 KčParametric Equivalent
74LVC1G74DP-Q100HNexperia USA Inc.8 9291727-7463-1-ND10,71000 KčParametric Equivalent
74LVC2G74DP-Q100HNexperia USA Inc.1 1991727-74LVC2G74DP-Q100HTR-ND11,33893 KčParametric Equivalent
SN74LVC2G74DCTRE4Texas Instruments172296-35957-1-ND12,39000 KčSimilar
74LVC1G74DP/C4HRochester Electronics, LLC1 0892156-74LVC1G74DP/C4H-ND8,18921 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1 199 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,93866 Kč11 815,98 Kč
6 0003,83004 Kč22 980,24 Kč
9 0003,77563 Kč33 980,67 Kč
15 0003,71534 Kč55 730,10 Kč
21 0003,68013 Kč77 282,73 Kč
30 0003,64625 Kč109 387,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,93866 Kč
Unit Price with VAT:4,76578 Kč

Other Suppliers on DigiKey

1 199In Stock
Ships from Rochester Electronics, LLC