74LVC1G32GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8424-2-ND - Tape & Reel (TR) 1727-8424-1-ND - Cut Tape (CT) 1727-8424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GW-Q100H |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G32GW-Q100H Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G32IDCKREP | Texas Instruments | 513 | 296-SN74LVC1G32IDCKREPCT-ND | 37,17000 Kč | Similar |
| SN74LVC1G32MDCKREP | Texas Instruments | 13 256 | 296-22350-1-ND | 56,48000 Kč | Similar |
| TC7SZ32FU,LJ(CT | Toshiba Semiconductor and Storage | 19 656 | TC7SZ32FULJ(CTCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 250 | 1,06920 Kč | 267,30 Kč |
| 500 | 1,00538 Kč | 502,69 Kč |
| 1 000 | 0,95310 Kč | 953,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88843 Kč | 2 665,29 Kč |
| 6 000 | 0,85679 Kč | 5 140,74 Kč |
| 9 000 | 0,84092 Kč | 7 568,28 Kč |
| 15 000 | 0,82336 Kč | 12 350,40 Kč |
| 21 000 | 0,81308 Kč | 17 074,68 Kč |
| 30 000 | 0,80321 Kč | 24 096,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |