Similar
Similar
Similar
Similar

74LVC1G11GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8417-2-ND - Tape & Reel (TR) 1727-8417-1-ND - Cut Tape (CT) 1727-8417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GW-Q100H |
Description | IC GATE AND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11GW-Q100H Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 6-TSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ11P6X | onsemi | 0 | NC7SZ11P6XCT-ND | 2,10000 Kč | Similar |
| NL17SZS11DFT2G-Q | onsemi | 0 | 488-NL17SZS11DFT2G-QCT-ND | 2,10000 Kč | Similar |
| SN74LVC1G11IDCKRQ1 | Texas Instruments | 24 776 | 296-36722-1-ND | 6,93000 Kč | Similar |
| SN74LVC1G11MDCKREP | Texas Instruments | 5 297 | 296-24876-1-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 250 | 1,26240 Kč | 315,60 Kč |
| 500 | 1,18890 Kč | 594,45 Kč |
| 1 000 | 1,12864 Kč | 1 128,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05410 Kč | 3 162,30 Kč |
| 6 000 | 1,01760 Kč | 6 105,60 Kč |
| 9 000 | 0,99932 Kč | 8 993,88 Kč |
| 15 000 | 0,97905 Kč | 14 685,75 Kč |
| 21 000 | 0,96723 Kč | 20 311,83 Kč |
| 30 000 | 0,95584 Kč | 28 675,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |