74LVC14AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 8 952
Unit Price: 7,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 655
Unit Price: 49,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 272 744
Unit Price: 13,23000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC14AD-Q100J

DigiKey Part Number
1727-74LVC14AD-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC14AD-Q100J
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
1.2V ~ 3.6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
40 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX14DR2Gonsemi8 952MC74LCX14DR2GOSCT-ND7,56000 KčDirect
SN74LVC14AQDREPTexas Instruments1 655296-SN74LVC14AQDREPCT-ND49,14000 KčSimilar
SN74LVC14AQDRG4Q1Texas Instruments272 744296-23270-1-ND13,23000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,63810 Kč6 595,25 Kč
5 0002,55659 Kč12 782,95 Kč
7 5002,51573 Kč18 867,97 Kč
12 5002,47046 Kč30 880,75 Kč
17 5002,44400 Kč42 770,00 Kč
25 0002,41857 Kč60 464,25 Kč
62 5002,36381 Kč147 738,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,63810 Kč
Unit Price with VAT:3,19210 Kč