Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC07APW-Q100J

DigiKey Part Number
1727-74LVC07APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC07APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC07APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC07APW-Q100J
Description
IC BUFF 1.2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
Open Drain
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX07DTR2Gonsemi23 265MC74LCX07DTR2GOSCT-ND7,77000 KčDirect
SN74LVC07AMPWREPTexas Instruments3 336296-SN74LVC07AMPWREPCT-ND42,42000 KčSimilar
SN74LVC07AQPWRG4Q1Texas Instruments13 675296-28754-1-ND14,28000 KčSimilar
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
253,93920 Kč98,48 Kč
1003,39120 Kč339,12 Kč
2503,12872 Kč782,18 Kč
5002,96954 Kč1 484,77 Kč
1 0002,83893 Kč2 838,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,32011 Kč5 800,28 Kč
5 0002,24679 Kč11 233,95 Kč
7 5002,21008 Kč16 575,60 Kč
12 5002,16938 Kč27 117,25 Kč
17 5002,14560 Kč37 548,00 Kč
25 0002,12271 Kč53 067,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč