14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT30D-Q100J

DigiKey Part Number
1727-74HCT30D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT30D-Q100JCT-ND - Cut Tape (CT)
1727-74HCT30D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT30D-Q100J
Description
IC GATE NAND 1CH 8-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
28ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 120
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,93600 Kč79,36 Kč
506,55500 Kč327,75 Kč
1006,12560 Kč612,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,36686 Kč10 917,15 Kč
5 0004,23816 Kč21 190,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč