NAND Gate IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT30M

DigiKey Part Number
296-9267-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT30M
Description
IC GATE NAND 1CH 8-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT30M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
28ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
5012,14520 Kč607,26 Kč
10011,44390 Kč1 144,39 Kč
25010,70060 Kč2 675,15 Kč
50010,25290 Kč5 126,45 Kč
1 0009,88460 Kč9 884,60 Kč
2 5009,49563 Kč23 739,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč