
CD74HCT30M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT30M96TR-ND - Tape & Reel (TR) 296-CD74HCT30M96CT-ND - Cut Tape (CT) 296-CD74HCT30M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT30M96 |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT30M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 100 | 3,92870 Kč | 392,87 Kč |
| 250 | 3,63096 Kč | 907,74 Kč |
| 500 | 3,45040 Kč | 1 725,20 Kč |
| 1 000 | 3,30236 Kč | 3 302,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,14575 Kč | 7 864,38 Kč |
| 5 000 | 3,05143 Kč | 15 257,15 Kč |
| 7 500 | 3,00420 Kč | 22 531,50 Kč |
| 12 500 | 2,95185 Kč | 36 898,12 Kč |
| 17 500 | 2,92127 Kč | 51 122,22 Kč |
| 25 000 | 2,89183 Kč | 72 295,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










