
SN74CBTD3861DW | |
|---|---|
DigiKey Part Number | 296-6486-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3861DW |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3861DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 15,73160 Kč | 393,29 Kč |
| 100 | 13,89860 Kč | 1 389,86 Kč |
| 250 | 13,02296 Kč | 3 255,74 Kč |
| 500 | 12,49506 Kč | 6 247,53 Kč |
| 1 000 | 12,06083 Kč | 12 060,83 Kč |
| 2 500 | 11,60232 Kč | 29 005,80 Kč |
| 5 000 | 11,32599 Kč | 56 629,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





