Upgrade
Similar
Similar

74HCT20D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1849-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT20D-Q100,118 |
Description | IC GATE NAND 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT20M | Texas Instruments | 1 164 | 296-33137-5-ND | 21,21000 Kč | Upgrade |
| MC74ACT20DR2G | onsemi | 2 490 | MC74ACT20DR2GOSCT-ND | 12,39000 Kč | Similar |
| MC74HCT20ADR2G | onsemi | 42 500 | MC74HCT20ADR2G-ND | 4,82954 Kč | Similar |