
CD74HCT20M | |
|---|---|
DigiKey Part Number | 296-33137-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT20M |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT20M Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT20M96 | Texas Instruments | 8 629 | 296-38074-1-ND | 7,35000 Kč | Parametric Equivalent |
| CD74HCT20MT | Texas Instruments | 4 734 | 296-32081-1-ND | 21,21000 Kč | Parametric Equivalent |
| MC74ACT20DR2G | onsemi | 2 490 | MC74ACT20DR2GOSCT-ND | 12,39000 Kč | Similar |
| MC74HCT20ADR2G | onsemi | 42 500 | MC74HCT20ADR2G-ND | 4,82954 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 11,37084 Kč | 2 842,71 Kč |
| 500 | 10,89964 Kč | 5 449,82 Kč |
| 1 000 | 10,51202 Kč | 10 512,02 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

