
MC74ACT20DR2G | |
|---|---|
DigiKey Part Number | MC74ACT20DR2GOSTR-ND - Tape & Reel (TR) MC74ACT20DR2GOSCT-ND - Cut Tape (CT) MC74ACT20DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT20DR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT20DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT20DG | onsemi | 55 | MC74ACT20DG-ND | 12,39000 Kč | Parametric Equivalent |
| CD74ACT20M | Texas Instruments | 450 | 296-4267-5-ND | 20,16000 Kč | Similar |
| CD74ACT20M96 | Texas Instruments | 8 981 | 296-31553-1-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88520 Kč | 688,52 Kč |
| 250 | 6,40188 Kč | 1 600,47 Kč |
| 500 | 6,11168 Kč | 3 055,84 Kč |
| 1 000 | 5,96910 Kč | 5 969,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,61957 Kč | 14 048,93 Kč |
| 5 000 | 5,46729 Kč | 27 336,45 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

