NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT20M

DigiKey Part Number
296-4267-5-ND
Manufacturer
Manufacturer Product Number
CD74ACT20M
Description
IC GATE NAND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT20M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
13.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT20M96Texas Instruments8 981296-31553-1-ND20,58000 KčMFR Recommended
MC74ACT20DGonsemi55MC74ACT20DG-ND12,39000 KčSimilar
MC74ACT20DR2Gonsemi2 490MC74ACT20DR2GOSCT-ND12,39000 KčSimilar
In-Stock: 450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
5012,14520 Kč607,26 Kč
10011,44390 Kč1 144,39 Kč
25010,70060 Kč2 675,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč