Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
74HCT132D-Q100,118
IC GATE NAND SCHMIT 4CH 2IN 14SO
Nexperia USA Inc.
2 340
Marketplace
603 : 10,49900 Kč
Bulk
Bulk
Active
NAND Gate
4
2
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
33ns @ 4.5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SO
IC GATE NAND SCHMIT 4CH 2IN 14SO
Nexperia USA Inc.
0
In Stock
Check Lead Time
2 500 : 3,68960 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Active
NAND Gate
4
2
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
33ns @ 4.5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.