NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT132D-Q100,118

DigiKey Part Number
2156-74HCT132D-Q100,118-ND
Manufacturer
Manufacturer Product Number
74HCT132D-Q100,118
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 340
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2340
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60310,49900 Kč6 330,90 Kč
Unit Price without VAT:10,49900 Kč
Unit Price with VAT:12,70379 Kč