1 Circuit IC Switch 8:1 195Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851D-Q100,118

DigiKey Part Number
1727-7951-2-ND - Tape & Reel (TR)
1727-7951-1-ND - Cut Tape (CT)
1727-7951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851D-Q100,118
Description
IC MUX 8:1 195OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 78ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
8:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
195Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4851ADR2Gonsemi1 039MC74HC4851ADR2GOSCT-ND8,40000 KčDirect
MC74HC4851ADR2G-Qonsemi262488-MC74HC4851ADR2G-QCT-ND10,29000 KčDirect
MAX4617CSE+Analog Devices Inc./Maxim Integrated774MAX4617CSE+-ND144,26000 KčSimilar
MAX4617CSE+TAnalog Devices Inc./Maxim Integrated2 500175-MAX4617CSE+TCT-ND144,26000 KčSimilar
MAX4617ESE+Analog Devices Inc./Maxim Integrated1 537MAX4617ESE+-ND163,57000 KčSimilar
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,14700 Kč81,47 Kč
257,29040 Kč182,26 Kč
1006,34770 Kč634,77 Kč
2505,89792 Kč1 474,48 Kč
5005,62662 Kč2 813,31 Kč
1 0005,47439 Kč5 474,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,16769 Kč12 919,23 Kč
5 0005,02562 Kč25 128,10 Kč
7 5004,95444 Kč37 158,30 Kč
12 5004,87560 Kč60 945,00 Kč
17 5004,82952 Kč84 516,60 Kč
25 0004,78519 Kč119 629,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč