1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4851ADR2G-Q

DigiKey Part Number
488-MC74HC4851ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC4851ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC4851ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4851ADR2G-Q
Description
ANALOG MULTIPLEXER/DEMULTIPLEXER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 6V
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF, 40pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Switch Circuit
SP8T - Open/Closed
Qualification
AEC-Q100
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
400Ohm
Supplier Device Package
16-SOIC
Channel-to-Channel Matching (ΔRon)
60Ohm (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4851D-Q100,11Nexperia USA Inc.801727-8007-1-ND17,85000 KčSimilar
SN74HC4851DRochester Electronics, LLC3 2572156-SN74HC4851D-ND23,94000 KčSimilar
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,18100 Kč71,81 Kč
256,40840 Kč160,21 Kč
1005,56030 Kč556,03 Kč
2505,15628 Kč1 289,07 Kč
5004,91270 Kč2 456,35 Kč
1 0004,71237 Kč4 712,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,36985 Kč10 924,62 Kč
5 0004,24609 Kč21 230,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč