
74HCT4851D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8007-2-ND - Tape & Reel (TR) 1727-8007-1-ND - Cut Tape (CT) 1727-8007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851D-Q100,11 |
Description | IC MUX 8:1 210OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 210Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 774 | MAX4617CSE+-ND | 144,26000 Kč | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2 500 | 175-MAX4617CSE+TCT-ND | 144,26000 Kč | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1 537 | MAX4617ESE+-ND | 163,57000 Kč | Similar |
| MAX4617ESE+T | Analog Devices Inc./Maxim Integrated | 678 | MAX4617ESE+TCT-ND | 163,57000 Kč | Similar |
| MC74HC4851ADG | onsemi | 231 | MC74HC4851ADG-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 250 | 9,45160 Kč | 2 362,90 Kč |
| 500 | 9,04804 Kč | 4 524,02 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,68308 Kč | 19 207,70 Kč |
| 5 000 | 7,48616 Kč | 37 430,80 Kč |
| 7 500 | 7,38752 Kč | 55 406,40 Kč |
| 12 500 | 7,27824 Kč | 90 978,00 Kč |
| 17 500 | 7,21437 Kč | 126 251,47 Kč |
| 25 000 | 7,15297 Kč | 178 824,25 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

