1 Circuit IC Switch 8:1 10Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4617ESE+T

DigiKey Part Number
MAX4617ESE+TTR-ND - Tape & Reel (TR)
MAX4617ESE+TCT-ND - Cut Tape (CT)
MAX4617ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4617ESE+T
Description
IC MUX 8:1 10OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 10Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4617ESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
3pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
5pF, 27pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1nA
Part Status
Active
Crosstalk
-96dB @ 100kHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
15ns, 10ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10126,42900 Kč1 264,29 Kč
25117,13520 Kč2 928,38 Kč
100106,92600 Kč10 692,60 Kč
250104,09128 Kč26 022,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,16175 Kč235 404,38 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč