
SN74HC4851D | |
|---|---|
DigiKey Part Number | 296-SN74HC4851D-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4851D |
Description | IC MUX 8:1 195OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851D Models |
Category | Switch Time (Ton, Toff) (Max) 78ns, 78ns |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 22pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 40 | 14,95575 Kč | 598,23 Kč |
| 120 | 13,63992 Kč | 1 636,79 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

