


MC74HC4851ADR2G | |
|---|---|
DigiKey Part Number | MC74HC4851ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4851ADR2GOSCT-ND - Cut Tape (CT) MC74HC4851ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4851ADR2G |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4851ADR2G Models |
Category | Channel Capacitance (CS(off), CD(off)) 40pF |
Manufacturer onsemi | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 400Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4851D-Q100,118 | Nexperia USA Inc. | 580 | 1727-7951-1-ND | 11,55000 Kč | Direct |
| SN74HC4851D | Rochester Electronics, LLC | 3 257 | 2156-SN74HC4851D-ND | 23,94000 Kč | Direct |
| SN74HC4851DR | Texas Instruments | 3 688 | 296-15740-1-ND | 12,81000 Kč | Direct |
| 74HC4851D,118 | Nexperia USA Inc. | 1 220 | 1727-6610-1-ND | 9,87000 Kč | Similar |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 774 | MAX4617CSE+-ND | 144,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 4,17608 Kč | 1 044,02 Kč |
| 500 | 3,97324 Kč | 1 986,62 Kč |
| 1 000 | 3,80652 Kč | 3 806,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63022 Kč | 9 075,55 Kč |
| 5 000 | 3,52405 Kč | 17 620,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

