
74HC4851D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7951-2-ND - Tape & Reel (TR) 1727-7951-1-ND - Cut Tape (CT) 1727-7951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4851D-Q100,118 |
Description | IC MUX 8:1 195OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 78ns, 78ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4851ADR2G | onsemi | 1 039 | MC74HC4851ADR2GOSCT-ND | 0,30000 Kč | Direct |
| MC74HC4851ADR2G-Q | onsemi | 262 | 488-MC74HC4851ADR2G-QCT-ND | 0,36000 Kč | Direct |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 774 | MAX4617CSE+-ND | 5,09000 Kč | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2 500 | 175-MAX4617CSE+TCT-ND | 5,09000 Kč | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1 537 | MAX4617ESE+-ND | 5,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34770 Kč | 634,77 Kč |
| 250 | 5,89792 Kč | 1 474,48 Kč |
| 500 | 5,62662 Kč | 2 813,31 Kč |
| 1 000 | 5,47439 Kč | 5 474,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,16769 Kč | 12 919,23 Kč |
| 5 000 | 5,02562 Kč | 25 128,10 Kč |
| 7 500 | 4,95444 Kč | 37 158,30 Kč |
| 12 500 | 4,87560 Kč | 60 945,00 Kč |
| 17 500 | 4,82952 Kč | 84 516,60 Kč |
| 25 000 | 4,78519 Kč | 119 629,75 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

