74HC4050D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 729
Unit Price: 0,44000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8
Unit Price: 0,93000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050D-Q100J

DigiKey Part Number
1727-74HC4050D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4050D-Q100JCT-ND - Cut Tape (CT)
1727-74HC4050D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4050D-Q100J
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4050D-Q100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
16-SO
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4050D,653Nexperia USA Inc.01727-6331-1-ND0,31000 KčParametric Equivalent
CD74HC4050M96Texas Instruments4 729296-14529-1-ND0,44000 KčParametric Equivalent
CD74HC4050MTTexas Instruments8296-32070-1-ND0,93000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,48300 Kč84,83 Kč
257,60120 Kč190,03 Kč
1006,62280 Kč662,28 Kč
2506,15660 Kč1 539,15 Kč
5005,87566 Kč2 937,83 Kč
1 0005,72825 Kč5 728,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,45250 Kč11 131,25 Kč
5 0004,32676 Kč21 633,80 Kč
7 5004,26385 Kč31 978,87 Kč
12 5004,19412 Kč52 426,50 Kč
17 5004,15336 Kč72 683,80 Kč
25 0004,11417 Kč102 854,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč