74HC32PW-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 12 834
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 70
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 4 813
Unit Price: 6,09000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 820
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 833
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 928
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,24324 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 254
Unit Price: 11,76000 Kč
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32PW-Q100,118

DigiKey Part Number
1727-74HC32PW-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC32PW-Q100,118
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC32ADTR2Gonsemi12 834MC74HC32ADTR2GOSCT-ND6,93000 KčDirect
74HC32T14-13Diodes Incorporated7031-74HC32T14-13CT-ND4,83000 KčSimilar
MC74HC32ADTR2G-Qonsemi0488-MC74HC32ADTR2G-QCT-ND9,66000 KčSimilar
MM74HC32MTConsemi0MM74HC32MTCFS-ND0,00000 KčSimilar
MM74HC32MTCXonsemi4 813MM74HC32MTCXCT-ND6,09000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,56327 Kč6 408,18 Kč
5 0002,48360 Kč12 418,00 Kč
7 5002,44372 Kč18 327,90 Kč
12 5002,39953 Kč29 994,12 Kč
17 5002,37370 Kč41 539,75 Kč
25 0002,34885 Kč58 721,25 Kč
62 5002,29538 Kč143 461,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56327 Kč
Unit Price with VAT:3,10156 Kč