MM74HC32MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12 834
Unit Price: 6,93000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 24 820
Unit Price: 20,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10 833
Unit Price: 8,19000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 7 928
Unit Price: 20,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18
Unit Price: 4,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 609
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 764
Unit Price: 7,98000 Kč
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC32MTC

DigiKey Part Number
MM74HC32MTCFS-ND
Manufacturer
Manufacturer Product Number
MM74HC32MTC
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC32ADTR2Gonsemi12 834MC74HC32ADTR2GOSCT-ND6,93000 KčSimilar
SN74HC32PWRochester Electronics, LLC24 8202156-SN74HC32PW-ND20,79000 KčDirect
SN74HC32PWRTexas Instruments10 833296-8302-1-ND8,19000 KčDirect
SN74HC32PWTTexas Instruments7 928296-SN74HC32PWTCT-ND20,79000 KčDirect
74HC32PW,118Nexperia USA Inc.181727-4074-1-ND4,41000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes