
74HC32PW,118 | |
|---|---|
DigiKey Part Number | 1727-4074-2-ND - Tape & Reel (TR) 1727-4074-1-ND - Cut Tape (CT) 1727-4074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC32T14-13 | Diodes Incorporated | 70 | 31-74HC32T14-13CT-ND | 4,83000 Kč | Direct |
| 74HC32DTR2G | onsemi | 42 108 | 74HC32DTR2GOSTR-ND | 3,14970 Kč | Similar |
| MC74HC32ADTR2 | onsemi | 37 500 | MC74HC32ADTR2-ND | 5,45948 Kč | Similar |
| MC74HC32ADTR2G | onsemi | 12 834 | MC74HC32ADTR2GOSCT-ND | 6,93000 Kč | Similar |
| MM74HC32MTCX | onsemi | 4 813 | MM74HC32MTCXCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 100 | 2,26150 Kč | 226,15 Kč |
| 250 | 2,07544 Kč | 518,86 Kč |
| 500 | 1,96332 Kč | 981,66 Kč |
| 1 000 | 1,87113 Kč | 1 871,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,77383 Kč | 4 434,57 Kč |
| 5 000 | 1,71512 Kč | 8 575,60 Kč |
| 7 500 | 1,68572 Kč | 12 642,90 Kč |
| 12 500 | 1,65315 Kč | 20 664,38 Kč |
| 17 500 | 1,63411 Kč | 28 596,92 Kč |
| 25 000 | 1,61580 Kč | 40 395,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



